L717SDAH15POL2RM8C309 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

L717SDAH15POL2RM8C309

A standard density, 15-pin D-Sub plug connector with straight PCB leads, #4-40 mounting hardware, and 0.76µm gold-plated contacts. ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The L717SDAH15POL2RM8C309 is a 15-position, standard density D-Sub plug connector with straight leads for PCB mounting. It features brass pin contacts with 0.76µm (30µ") gold plating, a tinned steel shell, and a UL 94V-0 rated glass-filled thermoplastic insulator. This connector is rated for 5A per contact and operates across a temperature range of -55°C to +125°C. For secure mounting, it is equipped with #4-40 threaded rear inserts and an RM8 standoff boardlock, making it a reliable choice for industrial and telecom I/O applications.

搜索关键词: L717SDAH15POL2RM8C309

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
L717SDAH15POL2RM8C309
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
560
封装类型:
TRAY

常见问题

L717SDAH15POL2RM8C309 是否符合 RoHS 标准?

是的,L717SDAH15POL2RM8C309 符合 RoHS 标准。

L717SDAH15POL2RM8C309 的交货期是多少?

L717SDAH15POL2RM8C309 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 444

可立即发货

最小订购数量: 10

工厂交货期 12 周

价格 (USD)

数量
单价
10
$2.83
100
$2.46
250
$2.26
560
$2.13
1,120
$2.00
2,800
$1.90
5,040
$1.89
7,840 +
$1.88

工具/3D模型

产品指南