L17DM537425001
Contact SKT Crimp ST Cable Mount ...
描述
L17DM537425001 is a straight shielded contact ferrule designed for RF signal transmission applications. It features a nominal impedance of 50 Ohms with a frequency range from 0 to 5.0 GHz, and offers excellent electrical performance with insulation resistance of 5000 Megaohms minimum and low contact resistance (center contact: 5.0 milliohms max, outer contact: 3.0 milliohms max). The component is constructed with brass ferrule and outer contact with gold over nickel plating, phosphor bronze center contact with gold over nickel plating, and PTFE insulator. Operating over a wide temperature range of -55°C to +125°C, it meets MIL-STD-202 requirements for vibration, shock, and corrosion resistance. This connector component is ideal for demanding RF and microwave applications requiring reliable shielded connections.
搜索关键词: L17DM537425001
规格
常见问题
L17DM537425001 是否符合 RoHS 标准?
是的,L17DM537425001 符合 RoHS 标准。
L17DM537425001 的交货期是多少?
L17DM537425001 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands