GSB343K33HR
Conn USB 3.0 Type B RCP 10 POS Solder RA SMD 10 Terminal 1 Port ...
描述
GSB343K33HR is a USB 3.0 Micro-B receptacle connector designed for right-angle surface mount (SMT) applications with a shell DIP type configuration. The connector features a high-temperature thermoplastic housing rated UL 94V-0 in black color, with copper alloy contacts of 0.15mm thickness and 30µ" minimum gold plating on the contact area. The stainless steel metal shell has 0.3mm thickness with gold flash plating on soldering tabs, and 80µ" minimum nickel under-plating overall. This connector is RoHS and Halogen Free compliant per directive 2002/95/EC and IEC 61249-2-21, making it suitable for environmentally conscious USB 3.0 interface applications in consumer electronics and portable devices.
搜索关键词: GSB343K33HR
规格
常见问题
GSB343K33HR 是否符合 RoHS 标准?
是的,GSB343K33HR 符合 RoHS 标准。
GSB343K33HR 的交货期是多少?
GSB343K33HR 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands