GSB3116342DHR
Connector USB Type A 9 Position Upright DIP Tray ...
描述
GSB3116342DHR is a USB 3.0 Micro B type receptacle connector designed for surface mount technology (SMT) applications with halogen-free construction. The connector features full metal shielding for EMI/RFI/ESD protection and incorporates six soldered pads at the shell to ensure robust mechanical integrity, with a peel strength of 150 N minimum and wrenching strength of 25 N maximum. The gold-plated leaf contacts are engineered to withstand up to 10,000 mating cycles, providing exceptional durability for demanding applications. Operating over a temperature range of -20°C to +60°C with a mating force of 35.0 N maximum and unmating force of 8.0 N maximum, this connector delivers reliable co-planarity within 0.08 mm for precise PCB assembly. The connector is ideal for portable storage devices, mobile phones, set-top boxes, and portable hard drives requiring compact, high-speed USB 3.0 connectivity with superior EMI protection.
搜索关键词: GSB3116342DHR
规格
常见问题
GSB3116342DHR 是否符合 RoHS 标准?
是的,GSB3116342DHR 符合 RoHS 标准。
GSB3116342DHR 的交货期是多少?
GSB3116342DHR 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 622
发货 today, 输入设置值。
库存数量的起订量: 60
缺货数量的起订量: 60
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands