GSB3115381RF6HR
USB3.0, A, Receptacle, Right Angle Stack Sink DIP. / Tap/rl ...
描述
GSB3115381RF6HR is a USB 3.1 Gen 1 Type A stacked receptacle connector from Amphenol's GSB31X series, designed for high-speed data transmission up to 5Gb/s. This right angle, stacked sink connector features 18 pins with DIP mounting application and a 9.91mm height configuration. The connector incorporates gold-plated contacts for reliable electrical performance with low contact resistance (30mO max for VBUS/GND, 50mO max for other contacts), full metal shielding for EMI/RFI/ESD protection, and halogen-free materials meeting UL 94V-0 requirements. With a durability rating of 5000 mating cycles and backward compatibility with USB 2.0, this connector is ideal for consumer electronics and server applications requiring reliable high-speed USB connectivity.
搜索关键词: GSB3115381RF6HR
规格
常见问题
GSB3115381RF6HR 是否符合 RoHS 标准?
是的,GSB3115381RF6HR 符合 RoHS 标准。
GSB3115381RF6HR 的交货期是多少?
GSB3115381RF6HR 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 4,797
可立即发货
库存数量的起订量: 120
缺货数量的起订量: 120
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 120
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands