help desk software
GSB3115371F1HR by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

GSB3115371F1HR

USB3.0 A RECEPTACLE RIGHT ANGLE STACK SINK DI ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

GSB3115371F1HR is a USB 3.1 Gen 1 Type A receptacle connector featuring a right-angle, stacked sink configuration with 18 pins designed for DIP (dual in-line package) applications. The connector delivers SuperSpeed transmission up to 5Gb/s with optimized shell structure design and rugged gold-plated leaf contacts for enhanced reliability. It incorporates full metal shielding for EMI/RFI/ESD protection, low contact resistance (30mO maximum for VBUS and GND, 50mO for other contacts), and a voltage rating of 30V DC with 1.8A maximum current capacity. The connector is constructed with high-temperature thermoplastic housing (UL 94V-0 compliant), stainless steel nickel-plated shell, and halogen-free materials, making it suitable for consumer and server applications requiring robust, high-performance USB connectivity with superior signal integrity.

搜索关键词: GSB3115371F1HR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
GSB3115371F1HR
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
封装类型:
TRAY

常见问题

GSB3115371F1HR 是否符合 RoHS 标准?

是的,GSB3115371F1HR 符合 RoHS 标准。

GSB3115371F1HR 的交货期是多少?

GSB3115371F1HR 的标准交货期约为 7 天。有库存的数量由 Master Electronics 发货。

有存货: 451

发货 today, 输入设置值。

库存数量的起订量: 45

缺货数量的起订量: 45

工厂交货期 7 周

价格 (USD)

数量
单价
45
$3.87
250
$3.86
500
$3.85
1,250
$3.84
2,500
$2.03
3,750
$1.40
5,000 +
$1.37

工具/3D模型

产品指南