GMCBA058211230HHR
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R ...
描述
GMCBA058211230HHR is a splash-proof Micro USB Type B receptacle connector featuring 5 positions in a right-angle surface-mount technology (SMT) high-rise configuration. The connector is constructed with a high-temperature liquid crystal polymer (LCP) housing and sleeve rated UL94V-O, a stainless steel shell, and high-performance copper alloy terminals. The contact area features selective gold plating with a minimum thickness, while the soldering area has gold flash plating over a nickel under-plating of 50 µ" minimum thickness; the shell is finished with matte tin plating of 100 µ" minimum thickness over 50 µ" nickel plating. This connector is designed for applications requiring reliable USB connectivity in moisture-prone environments, offering RoHS and halogen-free compliance per directive 2011/65/EU and IEC 61249-2-21.
搜索关键词: GMCBA058211230HHR
规格
常见问题
GMCBA058211230HHR 是否符合 RoHS 标准?
是的,GMCBA058211230HHR 符合 RoHS 标准。
GMCBA058211230HHR 的交货期是多少?
GMCBA058211230HHR 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 2,710
可立即发货
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands