GMCB05821124EU
Micro USB B 5pos Right Angle SMT High Rise ...
描述
GMCB05821124EU is a Micro USB 2.0 Type B receptacle connector featuring a right-angle, high-rise orientation designed for surface-mount technology (SMT) applications. The connector complies with USB 2.0 specification and delivers high-speed signal transmission up to 480 Mb/s with 5 contact positions. It incorporates a fully shielded metal design with stainless steel shell and high-temperature thermoplastic housing (UL 94V-0 compliant) to provide robust protection against electromagnetic interference (EMI), radio-frequency interference (RFI), and electrostatic discharge (ESD). The connector supports power contacts rated at 1.8 A per contact and signal contacts at 1.0 A per contact at 30°C, with a voltage rating of 30 V DC, making it ideal for fast-charging applications. With an insertion force of 35 N maximum, withdrawal force of 10 N minimum, and durability rated for 10,000 mating/unmating cycles, this connector is well-suited for consumer electronics, mobile devices, tablets, gaming systems, and industrial applications requiring reliable USB connectivity.
搜索关键词: GMCB05821124EU
规格
常见问题
GMCB05821124EU 是否符合 RoHS 标准?
是的,GMCB05821124EU 符合 RoHS 标准。
GMCB05821124EU 的交货期是多少?
GMCB05821124EU 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands