G40H12331HR
Conn Mini-SAS PIN 2 POS Press Fit RA Cable Mount 2 Terminal 1 Port ...
描述
G40H12331HR is a Mini-SAS High Density (HD) internal connector designed for high-speed SAS 3.0 data transfer at 12Gbps per channel. This right-angle, press-fit connector features a 1x2 port configuration with 100 ohm differential impedance and a 0.75mm pitch connector system for improved signal integrity and minimized cross-talk. The connector is SFF-8643 compliant and offers electrical specifications including 0.5A max operating current per contact, 30V AC(rms)/DC max operating voltage, and 1000MO minimum insulation resistance. With a durability rating of 250 mating cycles and RoHS compliance, this connector is ideal for server, storage, networking, telecom, and medical applications requiring reliable high-bandwidth data connections.
搜索关键词: G40H12331HR
规格
常见问题
G40H12331HR 是否符合 RoHS 标准?
是的,G40H12331HR 符合 RoHS 标准。
G40H12331HR 的交货期是多少?
G40H12331HR 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 3,076
可立即发货
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands