FLAR216130
Amphenol Communications Solutions (ACS)FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 105C ...
描述
FLAR216130 is a BrightConnX™ ANSI C136.41 FLA Series dimming receptacle designed to provide a connection between dimmable photocells and luminaires for commercial and utility lighting applications. The receptacle features 3 twist-lock power contacts with a current rating of 15A maximum per circuit at 25°C, and is available with 0, 2, or 4 dimming contacts options. It is constructed with UL94V-0 high temperature resistant thermoplastic housing, operates over a temperature range of -40°C to +85°C, and comes pre-terminated with power wire in 14AWG or 16AWG gauges rated at 105°C or 150°C. The receptacle achieves IP66 ingress protection rating with approved gaskets and caps, and is RoHS compliant. It is ideal for roadway lighting, outdoor lighting, and area lighting applications where reliable dimming control and environmental protection are required.
Search Keywords: FLAR216130
规格
有存货: 57
可立即发货
Minimum Order Quantity: 10
工厂交货期 16 周
English
Chinese
Spanish