12402012E212A
Conn USB 2.0 Type C PL 24 POS 0.5mm Solder RA SMD 24 Terminal 2 Port T/R ...
符合 RoHS
Reel 包装
描述
Amphenol Commercial Products Part Number 12402012E212A is a compact and high-quality USB 2.0 Type C connector with 24 positions. This connector features a 0.5mm pitch and is designed for surface mounting using a right angle soldering technique. It has 24 terminals and is configured with 2 ports. This product is provided in tape and reel packaging for easy handling and assembly.
搜索关键词: 12402012E212A
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
12402012E212A
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装:
8000
封装类型:
Reel
常见问题
12402012E212A 是否符合 RoHS 标准?
是的,12402012E212A 符合 RoHS 标准。
12402012E212A 的交货期是多少?
12402012E212A 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
3-111196-4
68 RCPT SYSTEM 50 30 DPLX
ABM11W-38.4000MHZ-8-B1U-T3
Low Profile SMD Quartz Crystal - 38.4000MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to...
EEH-ZS1H271UV
Conductive Polymer Hybrid Aluminum Electrolytic Capacitor - 270uF ±20% - 50V - 10mm Dia x ...
TC102
Ty-Rap® Cable Tie Miniature Mounting Base - 0.75 x 0.50 Inch - Material Natural Nylon 6.6 ...
English
中文 / 汉语
Deutsch
Español
Nederlands