help desk software
103R006BB100 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

103R006BB100

Micro Btb Connector, P=0.35MM, Stacking HEIGHT=0.6MM, Vertical Orientation, Receptacle, 6P ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

103R006BB100 is a load cell sensor designed for measuring bending force with high precision across a range of 100 kg to 10,000 kg. The sensor features a bonded foil strain gauge design with an accuracy of ±0.02% full scale and an output of 2 mV/V (standard). It is constructed from nickel-plated alloy steel with an integrated cable, providing compact dimensions and convenient installation into existing systems. The sensor operates over a temperature range of -30°C to 70°C with compensation temperature range of -20°C to 55°C, and exhibits excellent temperature stability with temperature effects of ±0.02% full scale per 10°C. This load cell is ideal for industrial weighing, force measurement, and structural monitoring applications where high accuracy and reliability are required.

搜索关键词: 103R006BB100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
103R006BB100
别名/又称:
103R006BB100
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
75000
封装类型:
REEL

常见问题

103R006BB100 是否符合 RoHS 标准?

是的,103R006BB100 符合 RoHS 标准。

103R006BB100 的交货期是多少?

103R006BB100 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 29,990

可立即发货

库存数量的起订量: 698

缺货数量的起订量: 698

工厂交货期 9 周

价格 (USD)

数量
单价
698
$0.3556
5,000
$0.3547
10,000
$0.3537
18,750
$0.3529
37,500
$0.1863
56,250
$0.1281
75,000 +
$0.1256

工具/3D模型

产品指南