CS-DSDMDB15MF-002.5
Deluxe Cable DB15 Male/Female Molded 2.5' (Not for VGA) ...
描述
CS-DSDMDB15MF-002.5 is a D-SUB 15-pin male-to-female shielded cable assembly designed for reliable signal transmission in industrial and commercial applications. The cable features a 360° copper foil shield with soldered drain wire to provide comprehensive electromagnetic interference (EMI) protection, and is constructed with color-coded wires (15 pins with individual color identification from black to red/white) for easy identification and installation. The cable measures 2.5 feet in length (±1 inch tolerance) and is terminated with 4-40 UNC threaded connectors secured by 4 thumb screws and 2 hex nuts, ensuring secure mechanical connection. The jacket diameter is 0.256 inches, and the product is RoHS compliant. This cable assembly is ideal for legacy computer systems, industrial control equipment, and data acquisition systems requiring robust shielded connectivity.
搜索关键词: CSDSDMDB15MF0025
规格
常见问题
CS-DSDMDB15MF-002.5 是否符合 RoHS 标准?
是的,CS-DSDMDB15MF-002.5 符合 RoHS 标准。
CS-DSDMDB15MF-002.5 的交货期是多少?
CS-DSDMDB15MF-002.5 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
最小订购数量: 5
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands