help desk software
CO-174BNCX200-015 by amphenol cables on demand
图片仅供参考 - 请查看制造商规格

CO-174BNCX200-015

Cable BNC Male /BNC Male RG174/U 15' ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

CO-174BNCX200-015 is a 15-foot RG-174/U coaxial cable assembly terminated with BNC male connectors on both ends. The cable features a 26 AWG tinned copper conductor (7/0.16+0.008mm strands) with a 16×4 tinned copper braid shield (0.12+0.008mm), providing excellent shielding and signal integrity. The insulation is polyethylene with an outer diameter of 1.52±0.07mm, and the jacket is half-matte PVC low-toxic material with an outer diameter of 2.54±0.10mm in UL813 black color. The connectors are nickel-plated BNC male type with a molded strain relief. This cable is RoHS compliant and suitable for RF signal transmission, video applications, and general-purpose coaxial cable requirements where reliable impedance matching and signal fidelity are essential.

搜索关键词: CO174BNCX200015

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Cables on Demand
部件编号:
CO-174BNCX200-015
计量单位:
每 Each
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

CO-174BNCX200-015 是否符合 RoHS 标准?

是的,CO-174BNCX200-015 符合 RoHS 标准。

CO-174BNCX200-015 的交货期是多少?

CO-174BNCX200-015 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 46

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 5 周

价格 (USD)

数量
单价
5
$16.17
10
$15.71
25
$15.09
50
$14.63
100
$14.17
250
$13.55
500 +
$13.09

工具/3D模型

产品指南