help desk software
OQ0332500000G by amphenol anytek
图片仅供参考 - 请查看制造商规格
Amphenol Anytek 授权经销商

OQ0332500000G

OQ 3.81 3P Green @ Logo; Close Vertical Triangle key lock NL66 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

OQ0332500000G is a pluggable terminal block connector from the FCI 06-500 series featuring a 5.00 mm pitch and support for 2 to 24 poles. The connector is rated for 300 VAC voltage and 12 A current (cULus certification), with a withstanding voltage of 1.6 kV, making it suitable for industrial control and power distribution circuits. The housing is constructed from thermalplastic resin (UL 94V-0 rated) with copper alloy terminals that are tin-plated, ensuring reliable electrical contact and corrosion resistance. Operating temperature range is -40°C to +115°C, and the connector is RoHS-compliant (LF designation) with wave soldering recommended at 250±10°C for 5 seconds. This terminal block is commonly used in industrial automation, control panels, and power distribution systems where modular, tool-free connections are required.

搜索关键词: OQ0332500000G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Anytek
部件编号:
OQ0332500000G
计量单位:
每 Each
RoHS:
Yes
HTS:
8536901000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
750

常见问题

OQ0332500000G 是否符合 RoHS 标准?

是的,OQ0332500000G 符合 RoHS 标准。

OQ0332500000G 的交货期是多少?

OQ0332500000G 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 3,750

可立即发货

最小订购数量: 750

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 750

工厂交货期 6 周

价格 (USD)

数量
单价
750
$0.1167
1,500
$0.1154
3,000
$0.1141
5,250
$0.1130
10,500
$0.1117
25,500
$0.1100
50,250
$0.1087
100,500 +
$0.1074

工具/3D模型

产品指南