help desk software
KD0510500000G by amphenol anytek
图片仅供参考 - 请查看制造商规格
Amphenol Anytek 授权经销商

KD0510500000G

KD -3.5 - 5P Green; Rohscontact with bright Tin-plated wire guard with stainless steel W/O flange @ MARK ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

KD0510500000G is a 3.5mm pitch terminal connector with flange screw mounting designed for industrial electrical applications. The connector features a modular pole configuration (2 to 24 poles), with dimensions scaling according to pole count: for example, a 5-pole variant measures 18.20 mm in length (Dim.L) and 14.00 mm in pitch (Dim.P), with tolerances of ±0.15 mm for 2-4 poles and ±0.25 mm for 5-8 poles. It is rated for 160V voltage, 5.5A current, and supports solid or stranded wire gauges 16-24 AWG with a strip length of 9-10 mm, operating reliably across -40°C to +115°C. The terminal assembly includes thermoplastic housings (UL94V-0 and UL94V-D rated), stainless steel spring clamps, and tin-plated PbBz female contacts, with an M2.5 zinc-plated steel flange screw for secure mounting. This connector is ideal for control panels, industrial automation, and power distribution applications requiring reliable, compact terminal connections with high dielectric strength (1.32 KV withstanding voltage) and cULus approval.

搜索关键词: KD0510500000G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Anytek
部件编号:
KD0510500000G
计量单位:
每 Each
RoHS:
Yes
HTS:
8536901000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
350

常见问题

KD0510500000G 是否符合 RoHS 标准?

是的,KD0510500000G 符合 RoHS 标准。

KD0510500000G 的交货期是多少?

KD0510500000G 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 123

可立即发货

已订购: 2,100   可以发货 11/16/26 

最小订购数量: 25

工厂交货期 9 周

价格 (USD)

数量
单价
25
$1.164
350
$1.005
700
$0.963
1,050
$0.939
2,800
$0.880
5,250
$0.842
7,700
$0.819
10,150 +
$0.802

工具/3D模型

产品指南