KD0210500000G
KD -3.5 - 2P Green; Rohscontact with bright Tin-plated wire guard with stainless steel W/O flange @ MARK ...
描述
KD0210500000G is a 2-pole 3.5mm pitch terminal connector with flange screw mounting designed for secure wire connections in industrial applications. The connector features a thermoplastic housing (UL94V-0) with an orange terminal lever, stainless steel spring clamp, and PbBz tin-plated female contacts. It supports solid and stranded wire gauges 16-24 AWG with a strip length of 9-10 mm, and operates reliably across a temperature range of -40°C to +115°C. With a voltage rating of 160V, current rating of 5.5A, and withstanding voltage of 1.32 kV, this connector is suitable for industrial control panels, automation equipment, and general-purpose electrical interconnections requiring reliable, compact terminal solutions.
搜索关键词: KD0210500000G
规格
常见问题
KD0210500000G 是否符合 RoHS 标准?
是的,KD0210500000G 符合 RoHS 标准。
KD0210500000G 的交货期是多少?
KD0210500000G 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands