描述
MS3476L14-19P is a straight plug bayonet coupling connector conforming to MIL-DTL-26482 Series 2 specifications, designed for aerospace and military applications requiring reliable electrical connections. The connector features shell size 14 with a maximum diameter of 1.183 inches and accommodates 19 total contacts with crimp rear release contact technology. The accessory thread is specified as 0.8750-20 UNEF (Class 2A), and the connector includes a master keyway with 3 teeth equally spaced 120° apart for proper orientation and mating. This connector is ideal for high-reliability aerospace systems, avionics, and military equipment where secure bayonet coupling and repeatable connections are essential.
搜索关键词: MS3476L1419P
规格
常见问题
MS3476L14-19P 是否符合 RoHS 标准?
是的,MS3476L14-19P 符合 RoHS 标准。
MS3476L14-19P 的交货期是多少?
MS3476L14-19P 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 35
可立即发货
最小订购数量: 2
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands