MS3470W10-6S
The MS3470W10-6S is a MIL-DTL-26482 Series 2 circular connector, configured as a narrow flange receptacle with 6 size 20 socket contacts and a bayonet coupling mechanism. ...
描述
The MS3470W10-6S is a general-purpose, miniature cylindrical connector from the MIL-DTL-26482 Series 2 family, designed as a narrow flange wall-mounting receptacle. It features a Class W aluminum shell with an olive drab cadmium finish for 500-hour salt spray corrosion resistance and operates over a temperature range of -55°C to +175°C. The connector's 10-6 insert arrangement houses 6 rear-removable, size 20 crimp socket contacts suitable for 20-24 AWG wire, secured by a bayonet coupling system. This environmentally sealed connector is widely used in demanding commercial, military, and aerospace systems requiring a robust and reliable interconnect solution.
搜索关键词: MS3470W106S
规格
常见问题
MS3470W10-6S 是否符合 RoHS 标准?
是的,MS3470W10-6S 符合 RoHS 标准。
MS3470W10-6S 的交货期是多少?
MS3470W10-6S 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 56
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands