M81714/60-22-02(LC)
Amphenol Aerospace OperationsSocket Junction Module - Without Socket Contacts - Contact Size 22 - 20 Positions - 5A - DIN Rail Mount.
描述
The M81714/60-22-02(LC) from Amphenol Aerospace Operations is DIN rail mount docket junction module (without socket contacts) with contact size 22, 20 positions and 5A current rating. Dimensions of this module are: 0.672" L x 0.510" W x 0.760" H (17.07mm
Search Keywords: M81714602202LC
规格
有存货: 134
可立即发货
Minimum Order Quantity: 4
工厂交货期 20 周
产品指南
English
Chinese
Spanish