D38999/26WH35BN
The D38999/26WH35BN is a MIL-DTL-38999 Series III circular straight plug connector with a shell size of 23 and a 100-contact arrangement. ...
描述
The D38999/26WH35BN is a MIL-DTL-38999 Series III circular straight plug designed for high-reliability interconnects in harsh environments. It features an aluminum shell with an olive drab cadmium finish for corrosion resistance, withstanding 500 hours of salt spray. This connector is configured for socket contacts with a 23-35 insert arrangement housing 100 size 22D contacts, and it utilizes a bayonet-style quick coupling mechanism that mates and self-locks in a 360° turn. Its robust, scoop-proof construction provides excellent EMI shielding and resistance to high vibration, making it suitable for demanding military and aerospace applications.
搜索关键词: D3899926WH35BN
规格
常见问题
D38999/26WH35BN 是否符合 RoHS 标准?
不,D38999/26WH35BN 不符合 RoHS 标准。
D38999/26WH35BN 的交货期是多少?
D38999/26WH35BN 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
制造商库存: 857 可以发货 10/12/26
工厂交货期 2 周 可以发货 10/16/26
English
中文 / 汉语
Deutsch
Español
Nederlands