D38999/26FB35SN
Amphenol Aerospace OperationsCircular Connector - Plug - Female Sockets - MIL-DTL-38999 Series III - 13 Positions - 11-35 Insert Arrangement - Coupling Nut - Crimp Termination. ...
描述
The D38999/26FB35SN from Amphenol Aerospace Operations is circular connector plug MIL-DTL-38999 Series III with female sockets and crimp termination. This threaded connector has 13 positions, 11-35 insert arrangement and coupling nut. Operating temperature range is from -65°C to 200°C.
Search Keywords: D3899926FB35SN
规格
有存货: 0
工厂库存: 219 可以发货 5/18/26
工厂交货期 2 周 可以发货 5/18/26
English
Chinese
Spanish
