D38999/24WB35SN
Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port ...
描述
D38999/24WB35SN is a MIL-DTL-38999 Series III jam nut receptacle connector designed for military, aerospace, and harsh environment applications. The connector features a crimp-style metal shell with corrosion-resistant stainless steel construction and electroless nickel plating, providing 500-hour salt spray resistance and EMI shielding of -65 dB @ 10 GHz minimum. It operates reliably across a temperature range of -65°C to +200°C and is available in multiple shell sizes (9 through 25) with corresponding metric thread options (M12X1-6g through M37X1-6g). The jam nut receptacle mounting style with rear crimp removable socket contacts makes it suitable for panel-mount applications with panel thickness ranging from 0.062 to 0.375 inches. This connector is widely used in military vehicles, missiles, ordnance systems, C4ISR platforms, and space applications where reliable interconnection and environmental protection are critical.
搜索关键词: D3899924WB35SN
规格
常见问题
D38999/24WB35SN 是否符合 RoHS 标准?
不,D38999/24WB35SN 不符合 RoHS 标准。
D38999/24WB35SN 的交货期是多少?
D38999/24WB35SN 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
最小订购数量: 2
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands
