help desk software
D38999/20ZE6SN by amphenol aerospace operations
图片仅供参考 - 请查看制造商规格

D38999/20ZE6SN

MIL Series Connector 6 Contact(s) ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

D38999/20ZE6SN is a wall-mounted receptacle connector designed for aerospace applications, available in both TVP00R (crimp, metal) and CTVP00R (crimp, composite) configurations. The connector features multiple shell sizes ranging from 9 to 25, with corresponding metric thread specifications (M12X1-6g through M37X1-6g) and shell codes A through J. Key technical characteristics include precise dimensional tolerances for panel mounting, with back panel mount depths ranging from 16.66 mm to 42.47 mm and front panel mount depths from 13.11 mm to 37.69 mm. The connector supports both TV (metal) and CTV (composite) variants with maximum lengths of 11.91 mm to 12.70 mm and 13.06 mm to 13.84 mm respectively. This connector is widely used in aerospace wall-mounting applications where reliable electrical connections and structural integrity are essential.

搜索关键词: D3899920ZE6SN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Aerospace Operations
部件编号:
D38999/20ZE6SN
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 17

发货 today, 输入设置值。

工厂交货期 2 周

工具/3D模型

产品指南