D38999/20WD35SN
Amphenol Aerospace OperationsWall Mounting Receptacle - Female Sockets - MIL-DTL-38999 Series III - 37 Position - Shell Size-Insert 15-35 - Orientation N - Crimp Termination. ...
描述
The D38999/20WD35SN from Amphenol Aerospace Operations is wall mounting receptacle MIL-DTL-38999 series III with female sockets, 37 position, shell size-insert 15-35 and crimp termination. This is shielded receptacle with orientation N (normal). The D38999/20WB5SN has copper alloy contacts with gold finish and aluminum shell with olive drab cadmium finish. Operating temperature range is from -65°C to 175°C.
Search Keywords: D3899920WD35SN
规格
有存货: 5
可立即发货
工厂库存: 1,063 可以发货 5/18/26
工厂交货期 2 周 可以发货 5/18/26
English
Chinese
Spanish