D38999/20WC35PN by amphenol aerospace operations
图片仅供参考 - 请查看制造商规格

D38999/20WC35PN

D38999/20WC35PN is a MIL-DTL-38999 Series III circular wall mount receptacle with an aluminum shell, olive drab cadmium finish, and 22 size 22D pin contacts. ...

查看数据表 询问数据表
不符合 RoHS 规定
EACH 包装
附件
请求编程报价
合规证书

描述

The D38999/20WC35PN is a circular connector that functions as a wall-mount receptacle, compliant with MIL-DTL-38999 Series III specifications. It features a size 13 aluminum shell with a Class W olive drab cadmium finish, ensuring 500 hours of salt spray resistance and an operating temperature of 175°C. The connector is configured with a 13-35 insert arrangement, housing 22 size 22D pin contacts rated for a 5A test current. It has a service rating of 'M', with a suggested operating voltage of 400V AC (RMS) at sea level and provides EMI shielding of at least -50 dB at 10 GHz. This robust connector is designed for high-reliability applications in military and aerospace environments.

搜索关键词: D3899920WC35PN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Aerospace Operations
部件编号:
D38999/20WC35PN
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
EACH

常见问题

D38999/20WC35PN 是否符合 RoHS 标准?

不,D38999/20WC35PN 不符合 RoHS 标准。

D38999/20WC35PN 的交货期是多少?

D38999/20WC35PN 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 116

发货 today, 输入设置值。

工厂交货期 2 周

价格 (USD)

数量
单价
1
$42.00
5
$39.90
10
$37.90
25
$36.01
50
$34.21
100
$32.50
250 +
$30.87

工具/3D模型

产品指南