CC2D35S
Chipcap2 Humidiy & Temp Sensor - Digital - Sleep Mode - 3% - 5VDC - SMD ...
描述
CC2D35S is a fully-calibrated digital humidity and temperature sensor from the ChipCap 2 series, featuring sleep mode for low power consumption. It provides 3% RH accuracy over the entire humidity range and operates at 5V supply voltage, with a digital I²C interface and alarm function capabilities. The sensor offers 14-bit resolution (0.01%RH and 0.01°C), temperature accuracy of ±0.3°C, and operates over a wide temperature range of -40°C to 125°C. With a typical supply current of 750 µA and ultra-low sleep current of 0.6 µA, it is ideal for energy-efficient HVAC control, medical instruments, handheld devices, and automotive climate control applications.
搜索关键词: CC2D35S
规格
常见问题
CC2D35S 是否符合 RoHS 标准?
是的,CC2D35S 符合 RoHS 标准。
CC2D35S 的交货期是多少?
CC2D35S 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands