CC2D33 by amphenol advanced sensors/telaire
图片仅供参考 - 请查看制造商规格

CC2D33

Chipcap2 Humidiy & Temp Sensor - Digital - 3% - 3.3VDC - SMD ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

CC2D33 is a fully-calibrated digital humidity and temperature sensor from the ChipCap 2 series, designed for precise environmental monitoring applications. It features a capacitive polymer RH sensor with 14-bit resolution (0.01%RH), ±3% RH accuracy over the entire humidity range, and ±0.3°C temperature accuracy. The sensor operates with a 3.3V supply voltage (min 2.3V to max 5.5V), consumes 750 µA typical supply current, and supports I²C interface with alarm function for preset humidity control. Housed in a compact LCC SMD package (5.5 × 4.0 mm), it operates over -40 to 125°C temperature range and 0 to 100% RH (non-condensing). Common applications include HVAC control, medical instruments, weather stations, and automotive cabin climate control systems.

搜索关键词: CC2D33

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Advanced Sensors/Telaire
部件编号:
CC2D33
计量单位:
每 Each
RoHS:
Yes
HTS:
9025801000
COO:
KR
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
100
封装类型:
REEL

常见问题

CC2D33 是否符合 RoHS 标准?

是的,CC2D33 符合 RoHS 标准。

CC2D33 的交货期是多少?

CC2D33 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 50

工厂交货期 2 周

价格 (USD)

数量
单价
50
$7.01
100
$5.54
300
$5.53
500
$5.51
1,000
$5.09
2,500
$5.02
5,000 +
$4.92

工具/3D模型

产品指南