NPC-1210-015G-3-S
Pressure Sensor - Vented Gauge - 0 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube ...
描述
The Amphenol Advanced Sensor/Nova Sensor NPC-1210-015G-3-S is a high-quality pressure sensor designed for applications requiring accurate and reliable pressure measurement. It is a vented gauge sensor, capable of measuring pressures from 0 to 15 PSI.This pressure sensor features an unamplified output, compensated for temperature fluctuations, ensuring precise and consistent readings. It utilizes a Wheatstone bridge configuration, providing a linear response to pressure changes. The output voltage ranges from 0 mV to 100 mV, depending on the applied pressure.With a current consumption of 1.5 mA, this pressure sensor is energy-efficient, making it suitable for battery-operated systems. It can operate in extreme temperature conditions, with a wide operating range from -40°C to 125°C.The NPC-1210-015G-3-S has a DIP-8, ceramic package, offering excellent stability and durability. It features pin-through-hole mounting, enabling easy integration into your system. The sensor comes with a barbless port, designed for simple and secure connections to a male 0.13 (3.23mm) tube.Whether you need precise pressure measurements for industrial, automotive, or other applications, the Amphenol Advanced Sensor/Nova Sensor NPC-1210-015G-3-S is an excellent choice, providing accurate and reliable performance in a compact and robust package.
搜索关键词: NPC1210015G3S
规格
常见问题
NPC-1210-015G-3-S 是否符合 RoHS 标准?
是的,NPC-1210-015G-3-S 符合 RoHS 标准。
NPC-1210-015G-3-S 的交货期是多少?
NPC-1210-015G-3-S 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 30
可立即发货
已订购:
100
可以发货 11/30/26
缺货数量的起订量: 10
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands