NPC-1210-005D-3-S by amphenol advanced sensors/nova sensor
图片仅供参考 - 请查看制造商规格

NPC-1210-005D-3-S

Pressure Sensor - Differential - -5 to 5 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual ...

符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The Amphenol Advanced Sensor/Nova Sensor NPC-1210-005D-3-S is a highly accurate and reliable pressure sensor designed for differential pressure measurements. It has a measuring range of -5 to 5 PSI and provides an unamplified output signal. The sensor is compensated and utilizes a Wheatstone Bridge circuit to ensure accurate and stable measurements.With a voltage output range of 0 mV to 100 mV and a current consumption of 1.5 mA, this sensor is suitable for a wide range of applications. It operates in a temperature range of -40°C to 125°C, ensuring reliable performance even in harsh environmental conditions.The NPC-1210-005D-3-S comes in a DIP-8 ceramic package with pin through-hole mounting. It features a male 0.13 (3.23mm) tube with a dual, barbless port for easy and secure connection. Whether you need to measure pressure in industrial, automotive, or HVAC systems, this pressure sensor is an excellent choice for accurate and dependable measurements.

搜索关键词: NPC1210005D3S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Advanced Sensors/Nova Sensor
部件编号:
NPC-1210-005D-3-S
计量单位:
每 Each
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
37
封装类型:
TRAY

常见问题

NPC-1210-005D-3-S 是否符合 RoHS 标准?

是的,NPC-1210-005D-3-S 符合 RoHS 标准。

NPC-1210-005D-3-S 的交货期是多少?

NPC-1210-005D-3-S 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 101

可立即发货

工厂交货期 17 周

价格 (USD)

数量
单价
1
$34.40
5
$33.24
10
$32.74
37
$31.81
74
$31.31
111
$26.02
259 +
$25.51