NPA-730N-030A by amphenol advanced sensors/nova sensor
图片仅供参考 - 请查看制造商规格

NPA-730N-030A

Pressure Sensor - Absolute - 0 to 30 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - No Port - ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

NPA-730N-030A is a calibrated surface-mount pressure sensor featuring I²C digital output with 3.3V excitation voltage. This non-ported gauge pressure sensor offers a 30 PSI (200 KPa) full-scale pressure range with a total error band of ±1.5% FSO. The sensor operates over a temperature range of -40°C to 125°C and includes an on-chip temperature sensor in digital mode. Packaged in a SOIC14 pin surface mount configuration, it provides proof pressure up to 60 psi for pressure ranges from 5 psi to 30 psi. Common applications include printed circuit board integration where calibrated pressure measurement with digital communication is required.

搜索关键词: NPA730N030A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Advanced Sensors/Nova Sensor
部件编号:
NPA-730N-030A
计量单位:
每 Each
RoHS:
Yes
HTS:
9026204000
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
100
封装类型:
REEL

常见问题

NPA-730N-030A 是否符合 RoHS 标准?

是的,NPA-730N-030A 符合 RoHS 标准。

NPA-730N-030A 的交货期是多少?

NPA-730N-030A 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 99

可立即发货

最小订购数量: 10

工厂交货期 17 周

价格 (USD)

数量
单价
10
$30.15
25
$29.86
50
$29.78
100
$28.55
300
$27.33
500
$27.26
1,000 +
$27.20

工具/3D模型

产品指南