NPA-700B-005G/BKN
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Vented Gauge - 5PSI (34.47kPa) - 14 b I2C Output - ±1.5% Accuracy - 4.75 to 5.25V Supply - Gull Wing - Board Mount. ...
描述
The NPA-700B-005G/BKN from Amphenol Advanced Sensors/Nova Sensor is board mount vented gauge pressure sensor with 5PSI (34.47kPa) operating pressure and gull wing termination. This pressure sensor has 14 b I2C output, ±1.5% accuracy and 4.75 to 5.25V supply voltage range. Operating temperature range is from -40°C t 125°C.
Search Keywords: NPA700B005GBKN
规格
有存货: 99
可立即发货
Minimum Order Quantity: 3
工厂交货期 9 周
English
Chinese
Spanish