NPA-500B-05WD/BKN
Pressure Sensor - Differential - 0.18PSI (1.25kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to 5.25V - Gull Wing - Board Mount. ...
描述
The NPA-500B-05WD/BKN from Amphenol Advanced Sensors/Nova Sensor is board mount differential pressure sensor with 0.18PSI (1.25kPa) operating pressure and gull wing termination. This pressure sensor has 0.5 to 4.5V analog voltage output, ±1.5% accuracy and 4.75 to 5.25V supply voltage range. Operating temperature range is from -40°C t 125°C.
搜索关键词: NPA500B05WDBKN
规格
常见问题
NPA-500B-05WD/BKN 是否符合 RoHS 标准?
是的,NPA-500B-05WD/BKN 符合 RoHS 标准。
NPA-500B-05WD/BKN 的交货期是多少?
NPA-500B-05WD/BKN 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands