help desk software
ST141-A2 by american zettler
American Zettler 授权经销商

ST141-A2

Conn Relay Socket SKT 4 POS Solder ST Thru-Hole ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

ST141-A2 is a miniature four-pole general-purpose relay socket designed for use with AZ420 series relays, featuring rugged construction and high reliability. The socket accommodates standard relay spacing and provides a unique knife-edge connector that assures positive contact, with unbreakable fiberglass-filled polyester base material and spacing risers to prevent flux contamination. It supports PC terminal spacing for 0.1 or 0.2 inch grids and is rated for 5 Amps maximum continuous current with dielectric strength of 1500 Vrms between all elements. The socket operates reliably across a wide ambient temperature range of -55°C to 105°C and withstands vibration of 10 g at 5–55 Hz and shock of 50 g in any position when properly installed. This socket is ideal for applications requiring reliable relay switching in industrial control systems, telecommunications, and instrumentation where compact, dependable switching is essential.

搜索关键词: ST141A2

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
ST141-A2
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产

常见问题

ST141-A2 是否已停产?

是的,American Zettler 的 ST141-A2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

ST141-A2 是否符合 RoHS 标准?

是的,ST141-A2 符合 RoHS 标准。

ST141-A2 的交货期是多少?

ST141-A2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 397

可立即发货

最小订购数量: 3

价格 (USD)

数量
单价
3
$23.00
25
$16.50
50
$13.19
100 +
$9.87

工具/3D模型