AZSR190-1A-6DL
100A Power Relay, AZSR190 Series | American Zettler Inc. AZSR190-1A-6DL ...
描述
AZSR190-1A-6DL is a 100 Amp miniature power relay featuring SPST (1 Form A) contact arrangement, designed for high-power switching applications. It operates with a 6VDC nominal coil voltage, must operate voltage of 4.5VDC, and coil resistance of 18.8O ±10%. The relay offers a dielectric strength of 5000Vrms between coil and contacts, surge voltage capability of 10KV, and insulation resistance of 1,000MO minimum. Key features include a contact gap of 3.6mm, clearance/creepage greater than 10mm, and maximum switched current of 100A at up to 800VAC. With an operating temperature range of -40°C to 85°C and mechanical life expectancy of 1,000,000 cycles minimum, this relay is suitable for demanding industrial power control applications.
搜索关键词: AZSR1901A6DL
规格
常见问题
AZSR190-1A-6DL 是否符合 RoHS 标准?
是的,AZSR190-1A-6DL 符合 RoHS 标准。
AZSR190-1A-6DL 的交货期是多少?
AZSR190-1A-6DL 的标准交货期约为 13 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands
