AZSR1200-1AE-12D
200A Power Relay, AZSR1200 Series | American Zettler Inc. AZSR1200-1AE-12D ...
描述
The AMERICAN ZETTLER AZSR1200-1AE-12D is a high-performance relay designed for demanding applications where reliability and precision are critical. This robust relay is part of American Zettler's esteemed lineup, known for its durable construction and efficient performance. The AZSR1200-1AE-12D is specifically engineered to handle high current loads and offer excellent electrical life. Its 12V DC coil ensures seamless integration into various systems, making it a versatile choice for both industrial and commercial use. The relay features a single-pole single-throw (SPST) normally open contact configuration, providing reliable on/off switching capabilities.Ideal for applications such as energy management, smart grid systems, and automated control systems, the AZSR1200-1AE-12D embodies quality and precision. Operators will appreciate its easy installation process, compatibility with a range of circuit designs, and commitment to performance excellence. With American Zettler's reputation for quality manufacturing, the AZSR1200-1AE-12D relay ensures dependable operation and peace of mind where it matters most.
搜索关键词: AZSR12001AE12D
规格
常见问题
AZSR1200-1AE-12D 是否符合 RoHS 标准?
是的,AZSR1200-1AE-12D 符合 RoHS 标准。
AZSR1200-1AE-12D 的交货期是多少?
AZSR1200-1AE-12D 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands