AZ9891J-1C-12DE by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ9891J-1C-12DE

Power Relay over 2A ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The AZ9891J-1C-12DE is a 30 Amp sub-micro automotive relay featuring a single-pole double-throw (SPDT) contact arrangement in a compact form factor. It delivers maximum switched power of 480W at 16VDC with a rated load of 25A at 16VDC for locked motor applications, utilizing silver tin oxide contacts with contact resistance less than 50 milliohms. The relay operates with a 12VDC nominal coil voltage (must operate at 7.2VDC, maximum continuous 16VDC) and a coil resistance of 225 ohms, providing 10ms typical operate and release times. It is designed for automotive applications including power windows, door locks, wiper motors, and seat adjusters, offering mechanical life expectancy of 1×106 operations and electrical life of 1×105 operations at 25A 14VDC. The relay is vibration and shock resistant, epoxy sealed for automatic wave soldering, and operates reliably across -40°C to 85°C ambient temperature.

搜索关键词: AZ9891J1C12DE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ9891J-1C-12DE
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
2400
封装类型:
Tube
触点形式:
SPDT (1 Form C)
继电器结构:
Non-Latching
线圈电压:
12 VDC

常见问题

AZ9891J-1C-12DE 是否符合 RoHS 标准?

是的,AZ9891J-1C-12DE 符合 RoHS 标准。

AZ9891J-1C-12DE 的交货期是多少?

AZ9891J-1C-12DE 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 825

可立即发货

最小订购数量: 25

工厂交货期 9 周

价格 (USD)

数量
单价
25
$1.153
250
$0.831
500
$0.788
2,400
$0.780
4,800
$0.779
7,200
$0.777
9,600
$0.775
12,000 +
$0.773

工具/3D模型