help desk software
AZ983-1A-12D by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ983-1A-12D

80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

The AZ983-1A-12D is an 80 Amp mini-ISO automotive relay designed for high-current switching applications in automotive environments. It features a SPST N.O. (1 Form A) contact arrangement with a nominal coil voltage of 12 VDC, a coil resistance of 80 O (±10%), and a maximum continuous coil dissipation of 3.0 W at 20°C. The relay delivers a maximum switched power of 1120 W at 75 VDC maximum with silver tin oxide contacts rated for 80 A continuous current and contact resistance less than 50 milliohms. Operating over a temperature range of -40°C to 85°C with a 7 ms operate time and 5 ms release time, this relay is ideal for automotive power distribution, motor control, and load switching applications requiring high reliability and durability in demanding thermal environments.

搜索关键词: AZ9831A12D

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ983-1A-12D
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
400
封装类型:
Tray
触点形式:
SPST-NO (1 Form A)
继电器结构:
Non-Latching
最大触点电流:
80A
线圈电压:
12 VDC
线圈电流:
150 mA
线圈阻值:
80 Ohm
触点材料:
Silver Tin Oxide
必动作电压:
7.8 VDC
必释放电压:
1.2 VDC
动作时间:
7 ms
密封:
Unsealed
安装方式:
Through Hole
端接方式:
PC Pin
工作温度:
-40 to 85 °C
包装方式:
N/A

常见问题

AZ983-1A-12D 是否符合 RoHS 标准?

是的,AZ983-1A-12D 符合 RoHS 标准。

AZ983-1A-12D 的交货期是多少?

AZ983-1A-12D 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 807

可立即发货

最小订购数量: 10

工厂交货期 9 周

价格 (USD)

数量
单价
10
$3.87
50
$3.55
100
$3.41
400
$3.13
800
$2.99
1,200
$2.91
2,800
$2.53
5,200 +
$2.27

工具/3D模型