help desk software
AZ980-1A-12DER by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ980-1A-12DER

80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The AZ980-1A-12DER is an 80 A mini-ISO automotive relay designed for high-current DC load switching in vehicle electrical systems. It features a 12 VDC nominal coil with a must-operate voltage of 7.8 VDC and maximum continuous voltage of 19.0 VDC, with a coil resistance of 90 O (±10%). The relay provides an 80 A contact rating in SPST normally open (Form A) configuration, switching up to 1120 W at 30 VDC maximum with silver tin oxide contacts and contact resistance less than 50 milliohms. It operates reliably across -40°C to 85°C ambient temperature, with an operate time of 7 ms and release time of 5 ms at nominal coil voltage, and is rated for 1×107 mechanical operations and 1×105 electrical operations at 80 A. The relay's high momentary carry current of 500 A, quick-connect terminals, and robust construction make it ideal for automotive power distribution, battery isolation, and motor control applications where reliability and high current capacity are critical.

搜索关键词: AZ9801A12DER

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ980-1A-12DER
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
触点形式:
SPST-NO (1 Form A)
继电器结构:
Non-Latching
最大触点电流:
80A
线圈电压:
12 VDC
线圈电流:
133.33 mA
线圈阻值:
90 Ohm
触点材料:
Silver Tin Oxide
必动作电压:
7.8 VDC
必释放电压:
1.2 VDC
动作时间:
7 ms
密封:
Sealed
安装方式:
Socket
端接方式:
Quick Connect
尺寸:
35 x 33 x 50.2 mm
工作温度:
-40 to 85 °C
包装方式:
N/A

常见问题

AZ980-1A-12DER 是否符合 RoHS 标准?

是的,AZ980-1A-12DER 符合 RoHS 标准。

AZ980-1A-12DER 的交货期是多少?

AZ980-1A-12DER 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 58

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$2.10
25
$2.07
50
$1.98
100
$1.89
500
$1.80
1,000
$1.73
2,500
$1.65
5,000 +
$1.58

工具/3D模型