AZ9421A-1CT-12DE by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ9421A-1CT-12DE

20AMP Mini Automotive Relay 12VDC coil SPDT ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The AZ9421A-1CT-12DE is a 20 Amp miniature automotive relay designed for medium-duty switching applications with a 12 VDC nominal coil voltage. It features a sealed epoxy construction with Class F insulation rated for high-temperature operation, silver tin oxide contacts, and a contact resistance of less than 100 milliohms. The relay can switch a maximum of 420 W or 2500 VA at up to 30 VDC or 250 VAC, with typical operate and release times of 10 ms and 5 ms respectively. Operating over a temperature range of -40°C to +85°C with a minimum mechanical life of 1×105 cycles at 20 A and 14 VDC, this relay is ideal for automotive control systems, industrial switching applications, and other demanding environments requiring reliable, cost-effective switching performance.

搜索关键词: AZ9421A1CT12DE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ9421A-1CT-12DE
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
Tube
触点形式:
SPDT (1 Form C)
继电器结构:
Non-Latching
最大触点电流:
20A
线圈电压:
12 VDC
线圈电流:
66.67 mA
线圈阻值:
180 Ohm
触点材料:
Silver Tin Oxide
必动作电压:
9 VDC
必释放电压:
1.2 VDC
动作时间:
10 ms
密封:
Sealed
安装方式:
Through Hole
端接方式:
PC Pin
尺寸:
19.5 x 16 x 17.1 mm
工作温度:
-40 to 85 °C

常见问题

AZ9421A-1CT-12DE 是否符合 RoHS 标准?

是的,AZ9421A-1CT-12DE 符合 RoHS 标准。

AZ9421A-1CT-12DE 的交货期是多少?

AZ9421A-1CT-12DE 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 2,064

可立即发货

最小订购数量: 25

工厂交货期 8 周

价格 (USD)

数量
单价
25
$0.931
250
$0.833
500
$0.814
1,000
$0.797
3,000
$0.781
5,000
$0.703
8,000
$0.701
10,000 +
$0.698

工具/3D模型