AZ830P2-2C-12DE
American ZettlerPolarized DIP Relay 12VDC coil DPDT
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
Polarized DIP Relay 12VDC coil DPDT
Search Keywords: AZ830P22C12DE
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
American Zettler
部件编号:
AZ830P2-2C-12DE
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
供应商标准包装:
2000
Relay Construction:
Latching Double Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 85 °C
Dimension:
20 x 9.9 x 9.8 mm
Termination Style:
PC Pin12536
Coil Current:
30 mA
Contact Form:
2 Form C12515
Life Cycle:
Discontinued
This product is discontinued, but still in stock
有存货: 1,878
可立即发货
Minimum Order Quantity: 3
数量
Unit Price
3
$10.70
25
$10.16
50
$9.66
100
$9.17
500
$8.71
1,000
$4.61
1,500
$3.25
2,000
+
$3.18
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
RLB0912-221KL
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
SDA04H1BD
Low Profile DIP
SSL-LX3044LGD-TR
LED Indication - Discrete - Green - Diffused Lens - 15mcd - Round with Domed Top Lens - 3m...
W172DIP-147
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
B3W-4050
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Ho...
English
Chinese
Spanish