AZ820-2C-5DE
Electromechanical Relay DPDT 5A 5VDC 52Ohm Through Hole ...
描述
The AZ820-2C-5DE is a subminiature DIP relay designed for compact board spacing with a nominal coil voltage of 5 VDC and a maximum continuous voltage rating of 7.5 VDC. It features a DPDT (2 Form C) contact arrangement with bifurcated crossbar contacts rated for a maximum switched current of 2 A and maximum switched power of 30 W or 60 VA at 150 VDC or 300 VAC. The relay exhibits excellent electrical characteristics including a coil resistance of 45 O (±10%), contact resistance less than 50 milliohms, and a mechanical life expectancy of 10 million operations with electrical life of 5×105 operations at 1 A, 30 VDC. With an operate time of 5 ms and release time of 2 ms at nominal coil voltage, combined with low profile design and standard 0.1" grid terminal spacing, this relay is ideal for automatic wave soldering applications, telecommunications equipment, and industrial control systems requiring reliable switching in confined spaces.
搜索关键词: AZ8202C5DE
规格
常见问题
AZ820-2C-5DE 是否已停产?
是的,American Zettler 的 AZ820-2C-5DE 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 AZ820-2C-5DE?
AZ820-2C-5DE 的推荐替代产品是 American Zettler 的 AZ822-2C-5DSE,可从 Master Electronics 购买。
AZ820-2C-5DE 是否符合 RoHS 标准?
是的,AZ820-2C-5DE 符合 RoHS 标准。
AZ820-2C-5DE 的交货期是多少?
AZ820-2C-5DE 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 1,077
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands