help desk software
AZ8-1CH-24D by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ8-1CH-24D

Mini PC Board Relay 24VDC coil SPDT ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The AZ8-1CH-24D is a miniature PC board relay designed for medium-duty switching applications with a 24VDC nominal coil voltage. It features a 1 Form C (SPDT) contact arrangement with a maximum switching capacity of 6A at 150VDC or 300VAC, and maximum switched power of 180W or 1800VA. The relay operates with a coil resistance of 1,280 O (±10%) and a must-operate voltage of 18.00VDC, with a typical pickup power of 250mW and operate time of 5ms. It is hermetically sealed for enhanced reliability and withstands 4kV standard IEEE Lightning Surge, with Class B insulation rated to 130°C and Class F insulation available to 155°C. This relay is ideal for industrial control, telecommunications, and automotive applications requiring compact, reliable switching with high sensitivity and long mechanical life expectancy of 1×107 operations.

搜索关键词: AZ81CH24D

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ8-1CH-24D
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
封装类型:
TRAY
继电器结构:
Non-Latching10725
AC线圈电压:
N/A
直流线圈电压:
24 V
触点排列:
SPDT10703
安装方式:
Through Hole10716
端接方式:
PC Pin10727
测试按钮:
No10724
LED指示灯:
No10708
工作温度:
-55 to 90 °C
线圈阻值:
1.28 KOhm

常见问题

AZ8-1CH-24D 是否符合 RoHS 标准?

是的,AZ8-1CH-24D 符合 RoHS 标准。

AZ8-1CH-24D 的交货期是多少?

AZ8-1CH-24D 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 660

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 250

工厂交货期 15 周

价格 (USD)

数量
单价
10
$4.13
50
$3.27
100
$2.86
250
$2.67
500
$2.59
750
$2.48
1,000 +
$2.46

工具/3D模型