描述
The AZ8-1C-24DF is a miniature PC board relay manufactured by American Zettler, designed for subminiature applications requiring high sensitivity and reliable switching performance. This relay features a 24VDC nominal coil voltage with a maximum continuous rating of 50VDC, a coil resistance of 1,280 O (±10%), and a must-operate voltage of 18VDC. The contact arrangement is SPDT (1 Form C), rated for light-duty operation with a maximum switched power of 100W or 600VA, maximum switched current of 3A, and maximum switched voltage of 150VDC or 300VAC. The relay exhibits low pickup power consumption of 250mW at nominal coil voltage, operates in 5ms, and releases in 2ms, with mechanical life expectancy of 1×107 operations and electrical life of 3×105 operations at 3A, 120VAC. The device is available in unsealed and epoxy-sealed versions, supports Class B (130°C) and Class F (155°C) insulation options, and is suitable for automatic wave soldering applications in industrial control, telecommunications, and consumer electronics.
搜索关键词: AZ81C24DF
规格
常见问题
AZ8-1C-24DF 是否符合 RoHS 标准?
是的,AZ8-1C-24DF 符合 RoHS 标准。
AZ8-1C-24DF 的交货期是多少?
AZ8-1C-24DF 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 299
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 250
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands