描述
The AZ8-1C-24DE is a miniature epoxy-sealed PC board relay manufactured by American Zettler, designed for low-power switching applications requiring subminiature form factor and high reliability. It features a 24 VDC nominal coil with 50 VDC maximum continuous rating, 1,280 O coil resistance (±10%), and must-operate voltage of 18 VDC. The relay provides 1 Form C (SPDT) contact arrangement rated for light-duty operation at 3A maximum switched current, 150 VDC or 300 VAC maximum switched voltage, and 100W or 600VA maximum switched power, with contact resistance less than 100 milliohms initially. It operates with 250 mW power consumption at pickup voltage, 5 ms operate time, and 2 ms release time at nominal coil voltage, and is rated for -55°C to 90°C ambient temperature (Class B insulation, 130°C maximum). The epoxy-sealed construction provides protection for automatic wave soldering, withstands 4 kV IEEE lightning surge, and achieves 1×107 mechanical life cycles and 3×105 electrical cycles at 3A/120VAC, making it suitable for industrial control, telecommunications, and consumer electronics applications.
搜索关键词: AZ81C24DE
规格
常见问题
AZ8-1C-24DE 是否符合 RoHS 标准?
是的,AZ8-1C-24DE 符合 RoHS 标准。
AZ8-1C-24DE 的交货期是多少?
AZ8-1C-24DE 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 294
发货 today, 输入设置值。
库存数量的起订量: 10
缺货数量的起订量: 250
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands