help desk software
AZ762-1A-12DE by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ762-1A-12DE

16A SPDT Mini Power Relay 12VDC coil SPST-NO ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

AZ762-1A-12DE is a 16 amp miniature power relay designed for compact switching applications with a low seated height of 15.7 mm. It features 20 amp switching capability, 5 kV dielectric strength with isolation spacing of 10 mm or greater, and reinforced insulation according to IEC 60730-1 and IEC 60335-1 standards. The relay offers multiple contact arrangements (SPST-N.O., SPST-N.C., SPDT), maximum switched power of 480 W or 5540 VA at 20 A, and operates at voltages up to 125 VDC or 440 VAC. With a nominal coil voltage of 12 VDC, coil resistance of 576 O, and nominal current of 20.8 mA, this relay delivers reliable performance with a minimum life expectancy of 1×107 mechanical and electrical operations. Its compact design, UL/CUR/VDE approvals, and RoHS compliance make it ideal for industrial control, automation, and switching applications requiring high reliability and space efficiency.

搜索关键词: AZ7621A12DE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ762-1A-12DE
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
500
封装类型:
TRAY
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
12 V
触点排列:
SPST-NO
安装方式:
Through Hole
端接方式:
PC Pin
测试按钮:
No
LED指示灯:
No
工作温度:
-40 to 100 °C

常见问题

AZ762-1A-12DE 是否符合 RoHS 标准?

是的,AZ762-1A-12DE 符合 RoHS 标准。

AZ762-1A-12DE 的交货期是多少?

AZ762-1A-12DE 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 1,484

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 125

工厂交货期 12 周

价格 (USD)

数量
单价
25
$3.72
50
$2.95
125
$2.58
250
$2.41
375
$2.33
500 +
$2.31