help desk software
AZ755-1C-5DE by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ755-1C-5DE

20AMP Mini Power Relay 5VDC coil SPDT ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The AZ755-1C-5DE is a 20 amp miniature power relay manufactured by American Zettler, featuring a Form C (SPDT) contact arrangement with a 5VDC nominal coil voltage. This relay is rated for maximum switched power of 480W or 5540VA with a maximum switched current of 20A and maximum switched voltage of 150VDC or 277VAC. The relay has a coil resistance of 47 ohms (±10%), a must-operate voltage of 3.6VDC, and a maximum continuous voltage of 9.4VDC, with typical operate and release times of 15ms and 5ms respectively. It offers excellent electrical life expectancy of 1×105 cycles at 16A 240VAC resistive load, mechanical life of 1×107 operations, and operates reliably across an ambient temperature range of -40°C to 85°C. The relay is commonly used in industrial control systems, HVAC equipment, and switching applications requiring compact, reliable miniature relay performance.

搜索关键词: AZ7551C5DE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ755-1C-5DE
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
继电器结构:
Non-Latching10725
AC线圈电压:
N/A
直流线圈电压:
5 V
触点排列:
SPDT10703
安装方式:
Through Hole10716
端接方式:
PC Pin10727
测试按钮:
No10724
LED指示灯:
No10708
工作温度:
-40 to 90 °C

FREQUENTLY ASKED QUESTIONS

Is AZ755-1C-5DE RoHS compliant?

Yes, AZ755-1C-5DE is RoHS compliant.

What is the lead time for AZ755-1C-5DE?

The standard lead time for AZ755-1C-5DE is approximately 13 days. In-stock quantities ship from Master Electronics.

有存货: 237

可立即发货

库存数量的起订量: 50

缺货数量的起订量: 250

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50

工厂交货期 13 周

价格 (USD)

数量
单价
50
$3.76
100
$3.57
150
$3.39
200
$3.22
250
$3.06
500
$1.88
750
$1.49
1,000 +
$1.46