help desk software
AZ755-1C-48DE by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ755-1C-48DE

20AMP Mini Power Relay 48VDC coil SPDT ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The AZ755-1C-48DE is a 20 amp miniature power relay manufactured by American Zettler, featuring a 48VDC nominal coil voltage with Form C (SPDT) contact configuration. The relay is rated for maximum switched power of 480W or 5540VA at up to 277VAC or 150VDC, with a maximum switched current of 20A. Key performance characteristics include a coil resistance of 4170 ohms (±10%), must-operate voltage of 34.6VDC, maximum continuous voltage of 89.0VDC, operate time of 15ms maximum, and release time of 5ms maximum at nominal coil voltage. The relay offers mechanical life expectancy of 1×107 operations and electrical life of 1×105 operations at 16A 240VAC resistive load, with dielectric strength of 4000Vrms coil-to-contact and 1000Vrms between open contacts. This relay is ideal for industrial control applications, automation systems, and switching applications requiring reliable miniature relay performance with high current capacity.

搜索关键词: AZ7551C48DE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ755-1C-48DE
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
500
封装类型:
TRAY
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
48 V
触点排列:
SPDT
安装方式:
Through Hole
端接方式:
PC Pin
测试按钮:
No
LED指示灯:
No
工作温度:
-40 to 90 °C

常见问题

AZ755-1C-48DE 是否符合 RoHS 标准?

是的,AZ755-1C-48DE 符合 RoHS 标准。

AZ755-1C-48DE 的交货期是多少?

AZ755-1C-48DE 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 377

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 125

工厂交货期 11 周

价格 (USD)

数量
单价
5
$8.00
25
$6.34
50
$5.54
125
$5.18
250
$5.01
375
$4.81
500 +
$4.76