AZ692-08-2
American ZettlerElectromechanical Relay SPDT 10A 12VDC 215Ohm Through Hole
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
Electromechanical Relay SPDT 10A 12VDC 215Ohm Through Hole
Search Keywords: AZ692082
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
American Zettler
部件编号:
AZ692-08-2
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
PL
ECCN:
EAR99
供应商标准包装:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
215 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
有存货: 24,141
可立即发货
Minimum Order Quantity: 5
数量
Unit Price
5
$9.90
25
$9.41
50
$8.36
100
$7.43
250
$7.23
500
$6.35
1,000
+
$6.05
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
213571-2
Circular Connector - CPC Series - Cable Mount Plug - 14 Contacts - Threaded.
531230-4
SHUNT,.200 C/L, 2 POS, SN
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
80.010.1100.0
I/O Module Relays I/O Module 4000VAC DIN Rail
2002234
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V
English
Chinese
Spanish