AZ428-56-4LUS
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Through Hole ...
描述
AZ428-56-4LUS is a miniature four-pole general-purpose relay designed for reliable switching applications. It features a 48 VDC nominal coil voltage with a maximum continuous rating of 70 VDC, a coil resistance of 2,500 ohms (±10%), and must-operate voltage of 36 VDC. The relay employs single crossbar fine silver/gold plated contacts with a maximum switched load of 100 W or 350 VA and maximum current rating of 2 Amps at 150 VDC or 300 VAC. The relay offers exceptional mechanical life expectancy of 500 million operations and electrical performance with contact-to-contact capacitance of 2 pF, contact bounce of 3 ms at nominal coil voltage, and dielectric strength of 1500 Vrms between contact and coil. Operating temperature range extends from -55°C to 80°C, with polycarbonate enclosure, tin-plated copper alloy PC terminals, and a weight of 23 to 35 grams. This relay is ideal for industrial control, telecommunications, and instrumentation applications requiring compact, high-reliability switching in harsh environments.
搜索关键词: AZ428564LUS
规格
常见问题
AZ428-56-4LUS 是否已停产?
是的,American Zettler 的 AZ428-56-4LUS 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 AZ428-56-4LUS?
AZ428-56-4LUS 的推荐替代产品是 American Zettler 的 AZ428-56-4L,可从 Master Electronics 购买。
AZ428-56-4LUS 是否符合 RoHS 标准?
是的,AZ428-56-4LUS 符合 RoHS 标准。
AZ428-56-4LUS 的交货期是多少?
AZ428-56-4LUS 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands